TDKB84112BA60Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
This B84112BA60 power line filter from EPCOS has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 6. It has an operating frequency of 50|60 Hz. The B84112BA60 power line filter has a quick connect termination style. This product is 89.5 mm long, 28.6 mm tall and 70 mm deep.