TDKB84112BB110Starkstromleitungsfilter

Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Chassis Mount

This B84112BB110 power line filter from EPCOS has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. The B84112BB110 power line filter has a quick connect termination style. This product is 89.5 mm long, 38.1 mm tall and 50.8 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 32
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 37,9914 €
    1. 1+37,9914 €
    2. 64+36,2776 €