TDKB84113CB110Starkstromleitungsfilter
Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Chassis Mount Medical
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EMC | |
10 | |
0.369 | |
250VAC|250VDC | |
3.6/3.6/3.6/3.6 | |
0.47/0.47 | |
1 | |
Chassis Mount | |
Quick Connect | |
-25 | |
85 | |
159 | |
50.8 | |
38.1 |
This B84113CB110 power line filter from EPCOS is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. The B84113CB110 power line filter has a quick connect termination style. This product is 159 mm long, 38.1 mm tall and 50.8 mm deep.