TDKB84115E0000B060Starkstromleitungsfilter
Power Line Filter EMC 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Chassis Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EMC | |
6 | |
1.73 | |
250VAC|250VDC | |
0.1/0.1/4.7/4.7 | |
0.47/0.47 | |
1 | |
Chassis Mount | |
Quick Connect | |
-25 | |
85 | |
159 | |
50.8 | |
44.5 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this B84115E0000B060 power line filter from EPCOS is perfect for you! This device has a maximum current rating of 6. It has an operating frequency of 50|60 Hz. The B84115E0000B060 power line filter has a quick connect termination style. This product is 159 mm long, 44.5 mm tall and 50.8 mm deep.