TDKB84142A20RStarkstromleitungsfilter
Power Line Filter EMC 50Hz/60Hz 20A 250VAC/250VDC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This B84142A20R power line filter from EPCOS has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 20. It has an operating frequency of 50|60 Hz. The B84142A20R power line filter has a terminal block termination style. This product is 121 mm long, 68 mm tall and 105 mm deep.