TDKB84143A12RStarkstromleitungsfilter
Power Line Filter 50Hz/60Hz 12A 480VAC Terminal Block Flange Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This B84143A12R power line filter from EPCOS is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 12. It has an operating frequency of 50|60 Hz. The B84143A12R power line filter has a terminal block termination style. This product is 163 mm long, 81 mm tall and 113 mm deep.