TDKB84143A16R105Starkstromleitungsfilter
Power Line Filter EMC 50Hz/60Hz 16A 520VAC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8543.70.98.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EMC | |
16 | |
4.1 | |
520VAC | |
3 | |
Chassis Mount | |
Terminal Block | |
-25 | |
100 | |
231 | |
46.4 | |
70 |
This B84143A16R105 power line filter from EPCOS is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 16. The B84143A16R105 power line filter has a terminal block termination style. This product is 231 mm deep.