TDKB84143A50R105Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 50A 520VAC Terminal Block Flange Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this B84143A50R105 power line filter from EPCOS. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 50. The B84143A50R105 power line filter has a terminal block termination style. This product is 256 mm deep.