TDKB84143A50R106Starkstromleitungsfilter
Power Line Filter EMC 50Hz/60Hz 50A 520VAC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
NRND | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This B84143A50R106 power line filter from EPCOS has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 50. The B84143A50R106 power line filter has a terminal block termination style. This product is 217 mm long, 80 mm tall and 84.5 mm deep.