TDKB84143B180S20Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 180A 530VAC Threaded Stud Flange Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Use this B84143B180S20 power line filter from EPCOS to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 180. It has an operating frequency of 50|60 Hz. The B84143B180S20 power line filter has a threaded stud termination style. This product is 324 mm long, 141 mm tall and 170 mm deep.