TDKB88069X2160T502Gasentladungslampen
Gas Discharge Tubes 920VDC 10kADC 10AAC 1pF Axial Thru-Hole
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
-5/+15 | |
1000 | |
1100 | |
920(Max) | |
10 | |
10 | |
10 | |
1 | |
2 | |
Axial | |
2 | |
-40 | |
125 | |
Tape and Reel | |
1 | |
7.9 | |
8 | |
8 | |
No | |
Through Hole |
For industrial uses, protect your distribution system from lighting storms with this 2-electrode B88069X2160T502 surge arrestor from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.9 mm long with a diameter of 8 mm.