TDKB88069X2240C103Gasentladungslampen
Gas Discharge Tubes 230VDC 20kADC 20AAC 1.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
450 | |
550 | |
230 | |
20 | |
20 | |
10 | |
1.5 | |
2 | |
Solder Pad | |
N/R | |
2 | |
-40 | |
125 | |
6.05 | |
8 | |
8 | |
No | |
Surface Mount |
Ideal for internal and external surge protection this 2-electrode surge B88069X2240C103 surge arrestor from EPCOS helps protect your design. Its maximum surge current is 25 kA. This part has an operating temperature range of -40 °C to 90 °C. This product is 6.05 mm long with a diameter of 8 mm.