Meist Gesucht
TDKB88069X2930C102Gasentladungslampen
Gas Discharge Tubes 230VDC 5kADC 5AAC 1pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
500 | |
600 | |
230 | |
5 | |
5 | |
1 | |
1 | |
2 | |
Axial | |
2 | |
-40 | |
90 | |
Container | |
0.8 | |
5 | |
1 | |
5 | |
No | |
Through Hole |
Limit the damage to a power transmission line or distribution system from overcurrent with this 2-electrode surge B88069X2930C102 surge arrestor from EPCOS. Its maximum surge current is 10 kA. This part has an operating temperature range of -40 °C to 90 °C. This product is 5 mm long with a diameter of 5 mm.