TDKB88069X5110T502Gasentladungslampen
Gas Discharge Tubes 90VDC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
For industrial uses, protect your distribution system from lighting storms with this 2-electrode surge B88069X5110T502 surge arrestor from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.05 mm long with a diameter of 8 mm.