TDKB88069X5151B502Gasentladungslampen
Gas Discharge Tubes 90VDC 2.5kADC 2.5AAC 1pF Radial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
±20% | |
300 | |
550 | |
90 | |
2.5 | |
2.5 | |
1 | |
1 | |
2 | |
Radial | |
N/A | |
2 | |
-40 | |
125 | |
0.5 | |
N/A | |
4.7 | |
4.7 | |
No | |
Through Hole |
Limit the damage to a power transmission line or distribution system from overcurrent with this 2-electrode surge B88069X5151B502 surge arrestor from EPCOS. Its maximum surge current is 5 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product is 4.6 mm long and 6.7 mm.