TDKB88069X7700B102Gasentladungslampen
Gas Discharge Tubes 400VDC 20kADC 20AAC 1.5pF T Lead Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±25% | |
700 | |
800 | |
400 | |
20 | |
20 | |
10 | |
1.5 | |
3 | |
T Lead | |
N/R | |
3 | |
-40 | |
90 | |
Tray | |
1 | |
11.5 | |
8.3 | |
8.3 | |
No | |
Through Hole |
Help protect from internal surges from switching which this 2-electrode surge B88069X7700B102 surge arrestor from EPCOS. Its maximum surge current is 30 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This component will be shipped in tray format. This product is 11.5 mm long with a diameter of 9.5 mm.