TDKB88069X8440B202Gasentladungslampen
Gas Discharge Tubes 90VDC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Limit the damage to a power transmission line or distribution system from overcurrent with this 3-electrode B88069X8440B202 surge arrestor from EPCOS. Its maximum surge current is 15 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product is 10 mm long with a diameter of 8 mm.