TDKB88069X8801B502Gasentladungslampen
Gas Discharge Tubes 200VDC 1kADC 0.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
500 | |
700 | |
200 | |
1 | |
1 | |
0.5 | |
400 | |
2 | |
Axial | |
N/R | |
2 | |
-40 | |
125 | |
Tray | |
0.5 | |
3.5 | |
N/R | |
N/R | |
2.8 | |
No | |
Straight |
Protect your power transmission line or distribution system with this 2-electrode surge B88069X8801B502 surge arrestor manufactured from EPCOS. Its maximum surge current is 2 kA. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. The item will be shipped in tray orientation. This product is 3.5 mm long with a diameter of 2.8 mm.