HoneywellBA-2RV22Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 20A 480VAC 250VDC 1491.4VA 1.67N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Roller Lever | |
SPDT | |
20@480VAC | |
1491.4 | |
1.14 | |
Screw Mount | |
Quick Connect | |
Straight | |
-55 | |
85 | |
1.67 |
Only this BA-2RV22 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 480VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BA-2RV22 snap action switch has a quick connect termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 42.47 mm tall and 17.45 mm deep.