HoneywellBA-2RV301-PC2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever 20A 480VAC 250VDC 1491.4VA 0.42N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Lever | |
SPDT | |
20@480VAC | |
1491.4 | |
4.52 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
0.42 |
The BA-2RV301-PC2 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 480VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BA-2RV301-PC2 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 139.78 mm long, 64.67 mm tall and 17.45 mm deep.