Infineon Technologies AGBA595E6327HTSA1PIN
PIN Diode Attenuator/Switch 50V 50mA Automotive 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Obsolete | |
BA595E6327HTSA1 | |
Automotive | Yes |
PPAP | Unknown |
Attenuator|Switch | |
Single | |
50 | |
50 | |
1.1 | |
7@10mA | |
40@1.5mA | |
0.6@10V | |
1.6 | |
HF|VHF|UHF|MF | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
If you need to have a user inputted password for your system, use an attenuator and switch BA595E6327HTSA1 PIN diode from Infineon Technologies. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.