Cinch Connectivity SolutionsBACC45FN14-15P8HSteckverbinder, rund
Conn Circular PIN 15 POS Crimp ST Flange Mount 15 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-26500 | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
8 | |
1 | |
15 | |
PIN | |
Crimp | |
14-15 | |
20-24 | |
Yes | |
Gold | |
Aluminum | |
7.5 | |
-55 | |
200 | |
5000 | |
Bayonet Lock | |
500 | |
35.73 | |
28.57 | |
28.57 |
Need a solid cylindrical cable housing connection? Then this BACC45FN14-15P8H connector from Cinch Connectors is right for you. This RCP connector has 15 RCP contacts. Its shell size is 14-15. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.73 mm long, 28.57 mm tall and 28.57 mm deep.