50% Off
Infineon Technologies AGBAL99E6327HTSA1Gleichrichter
Diode Switching Si 85V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode BAL99E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 370 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its maximum continuous forward current is 0.25 A. This rectifier has an operating temperature range of -65 °C to 150 °C.