VishayBAQ335-TRGleichrichter
Diode Small Signal Switching 140V 0.2A 2-Pin MicroMELF T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.003 | |
Single | |
Active | |
-65 | |
175 | |
125 | |
0.2 | |
1@0.1A | |
175 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) |
Verpackungsbreite | 1.2(Max) |
Verpackungslänge | 2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | MicroMELF |
2 |
Switch from an AC voltage to a DC voltage using a small signal switching diode BAQ335-TR rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |