Infineon Technologies AGBAR6303WE6327HTSA1PIN

Diode PIN Switch 50V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R

If you're product needs a password input, use a switch BAR6303WE6327HTSA1 PIN diode from Infineon Technologies. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Import TariffMay apply to this part

1.602 Stück: heute versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2132+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      1602
      Country Of origin:
      Österreich
         
      • Price: 0,0663 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2132+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Österreich
      • In Stock: 1.602 Stück
      • Price: 0,0663 €