Infineon Technologies AGBAR6306WH6327XTSA1PIN

Diode PIN Switch 50V 100mA Automotive AEC-Q101 3-Pin SOT-323 T/R

If you need to have a user inputted password for your system, use a switch BAR6306WH6327XTSA1 PIN diode from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a dual common anode configuration.

Import TariffMay apply to this part

5.900 Stück: heute versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1738+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      5900
      Country Of origin:
      Österreich
         
      • Price: 0,0686 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1738+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Österreich
      • In Stock: 5.900 Stück
      • Price: 0,0686 €