Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.2 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SC-79 |
2 | |
Leitungsform | Flat |
Create a password for your user interface with a switch BAR6502VH6327XTSA1 PIN diode from Infineon Technologies. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This PIN diode attenuator has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration.