Infineon Technologies AGBAR8802LRHE6327XTSA1PIN
Diode PIN Switch 80V 100mA 2-Pin TSLP T/R
Compliant | |
EAR99 | |
Obsolete | |
Switch | |
Single | |
80 | |
100 | |
1.2 | |
0.6(Typ)@10mA | |
2.5@1mA | |
0.4@1V | |
250 | |
0.5 | |
UHF | |
-55 | |
125 | |
Tape and Reel |
Create a password for your user interface with a switch BAR8802LRHE6327XTSA1 PIN diode from Infineon Technologies. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C.