Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.27(Max) mm |
Verpackungsbreite | 0.32 mm |
Verpackungslänge | 0.62 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | TSSLP |
Lieferantenverpackung | TSSLP |
2 | |
Leitungsform | No Lead |
If your project needs a password shared between a user and a system, then this BAR9002ELSE6327XTSA1 PIN diode from Infineon Technologies is what you're looking for.