Diodes IncorporatedBAS116-7-FGleichrichter

Diode Small Signal Switching 85V 0.215A 3-Pin SOT-23 T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode BAS116-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.215 A.

Import TariffMay apply to this part

Auf Lager: 270.955 Stück

Regional Inventory: 955

    Total0,03 €Price for 1

    955 auf Lager: morgen versandbereit

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2406+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      955
      Country Of origin:
      China
         
      • Price: 0,0277 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2406+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 955 Stück
      • Price: 0,0277 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2334+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 270.000 Stück
      • Price: 0,0282 €