Diodes IncorporatedBAS116LP3-7Gleichrichter
Diode Small Signal Switching 85V 0.215A 2-Pin DFN T/R
Compliant | |
EAR99 | |
Obsolete | |
BAS116LP3-7 | |
Automotive | No |
PPAP | No |
0.01@75V | |
Single | |
Active | |
-65 | |
-65 to 150 | |
85 | |
0.215 | |
1.35@0.15A | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.28 |
Verpackungsbreite | 0.32 |
Verpackungslänge | 0.62 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN |
2 | |
Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAS116LP3-7 rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 4 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.