Diodes IncorporatedBAS116T-7-FGleichrichter
Diode Small Signal Switching 85V 0.215A 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.6 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-523 |
3 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAS116T-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.215 A. It is made in a single configuration.