Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Small Signal Switching Diode | |
Single | |
Max. DC-Sperrspannung (V) | 75 |
0.2 | |
1.25@0.15A | |
0.08 | |
360 | |
3000 | |
-55 | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.6 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-416 |
3 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode BAS116TT1G rectifier from ON Semiconductor. Its maximum power dissipation is 360 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |