Infineon Technologies AGBAS140WE6327HTSA1Gleichrichter
Diode Schottky Si 0.12A 2-Pin SOD-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
1@30V | |
Single | |
Max. DC-Sperrspannung (V) | Si |
-55 | |
150 | |
40 | |
0.12 | |
1@0.04A | |
125 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS140WE6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.12 A. It is made in a single configuration.
EDA / CAD Models |