Infineon Technologies AGBAS1603WE6327HTSA1Gleichrichter

Diode Switching Si 85V 0.25A 2-Pin SOD-323 T/R Automotive AEC-Q101

Switch from an AC voltage to a DC voltage using a switching diode BAS1603WE6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.25 A. This rectifier has an operating temperature range of -65 °C to 150 °C.

2.621 Stück: morgen versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2132+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      2621
      Country Of origin:
      Österreich
         
      • Price: 0,1042 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2132+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Österreich
      • In Stock: 2.621 Stück
      • Price: 0,1042 €