Diodes IncorporatedBAS16LP-7Gleichrichter

Diode Small Signal Switching 75V 0.3A 2-Pin X1-DFN T/R

Switch from an AC voltage to a DC voltage using a switching diode BAS16LP-7 rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 96.685 Stück

Regional Inventory: 75.685

    Total0,16 €Price for 1

    75.685 auf Lager: morgen versandbereit

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      685
      Country Of origin:
      China
         
      • Price: 0,156 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 685 Stück
      • Price: 0,156 €
    • Versand in vsl. 11 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 75.000 Stück
      • Price: 0,0553 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2403+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 21.000 Stück
      • Price: 0,0400 €