Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-416 |
3 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal switching diode BAS16TT1G rectifier from ON Semiconductor. Its maximum power dissipation is 360 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its maximum continuous forward current is 0.2 A.
EDA / CAD Models |