Micro Commercial ComponentsBAS16TW-TPGleichrichter
Diode Switching 0.15A 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
1 | |
Triple Parallel | |
Active | |
-55 | |
0.15 | |
1.25 | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 2.2(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode BAS16TW-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a triple parallel configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its maximum continuous forward current is 0.15 A.