Diodes IncorporatedBAS20-7-FGleichrichter
Diode Small Signal Switching 200V 0.4A 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode BAS20-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.4 A. It is made in a single configuration.