Diodes IncorporatedBAS20W-7-FGleichrichter
Diode Small Signal Switching 200V 0.2A 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Small Signal Switching Diode | |
Single | |
Max. DC-Sperrspannung (V) | 150 |
200 | |
0.2 | |
2.5 | |
1.25 | |
0.1 | |
200 | |
50 | |
-55 | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode BAS20W-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.2 A.