Infineon Technologies AGBAS21E6327HTSA1Gleichrichter
Rectifier Diode Switching Si 250V 0.25A 50ns Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | Yes |
PPAP | Unknown |
Switching Diode | |
Si | |
Max. DC-Sperrspannung (V) | 200 |
Single | |
250 | |
0.25 | |
4 | |
1.25@0.2A | |
0.1 | |
5 | |
350 | |
50 | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAS21E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.625 A. It is made in a single configuration.