Infineon Technologies AGBAS3010S02LRHE6327XTSA1Gleichrichter
Diode Schottky 1A 2-Pin TSLP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35(Max) mm |
Verpackungsbreite | 0.6 mm |
Verpackungslänge | 1 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | TSLP |
Lieferantenverpackung | TSLP |
2 | |
Leitungsform | No Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode BAS3010S02LRHE6327XTSA1 rectifier from Infineon Technologies. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -55 °C to 150 °C.