Diodes IncorporatedBAS40-06-7-FGleichrichter
Diode Schottky Si 40V 0.2A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode BAS40-06-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a dual common anode configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.