Infineon Technologies AGBAS4004E6433HTMA1Gleichrichter
Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
1@30V | |
Dual Series | |
Max. DC-Sperrspannung (V) | Si |
-55 | |
150 | |
40 | |
0.12 | |
1@0.04A | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode BAS4004E6433HTMA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.12 A. It is made in a dual series configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.