Diodes IncorporatedBAS40DW-04-7-FGleichrichter

Diode Schottky 40V 0.2A 6-Pin SOT-363 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS40DW-04-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a double dual series configuration. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.

Import TariffMay apply to this part

Auf Lager: 6.742 Stück

Regional Inventory: 3.742

    Total66,11 €Price for 601

    3.742 auf Lager: morgen versandbereit

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      601
      Maximum Of:
      3742
      Country Of origin:
      China
         
      • Price: 0,11 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 3.742 Stück
      • Price: 0,11 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2443+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,088 €