Infineon Technologies AGBAS40E6327HTSA1Gleichrichter
Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Unknown |
| PPAP | Yes |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAS40E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.12 A. This rectifier has an operating temperature range of -55 °C to 125 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
