Infineon Technologies AGBAS40E6433HTMA1Gleichrichter
Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode BAS40E6433HTMA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.12 A. This rectifier has an operating temperature range of -55 °C to 125 °C.