Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.47 mm |
Verpackungsbreite | 0.6 mm |
Verpackungslänge | 1 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | X1-DFN |
2 | |
Leitungsform | No Lead |
Converting from AC to DC is simple when using a Schottky diode BAS40LP-7 rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration.