Diodes IncorporatedBAS40W-05-7-FGleichrichter
Diode Schottky 40V 0.2A 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS40W-05-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.