Diodes IncorporatedBAS40W-06-7-FGleichrichter
Diode Schottky 40V 0.2A 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAS40W-06-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a dual common anode configuration. This rectifier has an operating temperature range of -65 °C to 125 °C.